895-040-544-412

Heilind Number:EDA895-040-544-412
Manufacturer:EDAC
Manufacturer Number:895-040-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-544-412

Detailed Description

Elevate your connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Its single row construction features 40 positions, offering ample room for secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Whether for data transmission or power supply, this connector, with an amperage of 3 A, delivers optimal performance. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this connector for seamless and efficient board-to-board connections in your electronic applications.