895-040-544-812

Heilind Number:EDA895-040-544-812
Manufacturer:EDAC
Manufacturer Number:895-040-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-544-812

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With two rows of 40 positions each, it offers ample connectivity options, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Its straight mount orientation makes installation a breeze, making it a must-have component for your PCB connectivity needs.