895-040-555-201

Heilind Number:EDA895-040-555-201
Manufacturer:EDAC
Manufacturer Number:895-040-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-555-201

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for precision and durability, it features two rows with a total of 40 positions, allowing for seamless data transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both safety and reliability. With a contact material of copper alloy and a pitch of .1 inch, it guarantees optimal conductivity. Its straight mount orientation and compact row spacing of .2 inch make for easy and efficient installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is an essential component for any electronics assembly project. Elevate your connectivity game with this top-of-the-line solution.