895-040-555-202

Heilind Number:EDA895-040-555-202
Manufacturer:EDAC
Manufacturer Number:895-040-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-555-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with precision and durability in mind, it features two rows of 40 positions each, ensuring efficient data transfer. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees safety and reliability in all operating environments, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration on your board. Its straight mount orientation facilitates easy installation, and an amperage rating of 3A ensures stable power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in the industrial and electronics sectors. Trust in this connector for secure and efficient board-to-board connections.