895-040-555-207

Heilind Number:EDA895-040-555-207
Manufacturer:EDAC
Manufacturer Number:895-040-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance, black Card Edge Connector. Featuring two rows with a total of 40 positions, it offers seamless and reliable board-to-board connection. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your electronic projects with this essential connector for seamless data transfer.