895-040-555-212

Heilind Number:EDA895-040-555-212
Manufacturer:EDAC
Manufacturer Number:895-040-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance black Board-To-Board Card Edge Connector. Designed with precision, it features two rows with a total of 40 copper alloy contact positions, ensuring seamless data transfer. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, making it ideal for long-term use in various electronic applications. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient and reliable connections. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures dependable performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.