895-040-555-502

Heilind Number:EDA895-040-555-502
Manufacturer:EDAC
Manufacturer Number:895-040-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-555-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design, it seamlessly integrates onto your board with a straight mount orientation. With two rows and a total of 40 positions, it offers ample space for secure and efficient connections. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while copper alloy contacts provide reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your setup with this essential component for optimal performance and connectivity.