895-040-555-503

Heilind Number:EDA895-040-555-503
Manufacturer:EDAC
Manufacturer Number:895-040-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-555-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-555-503

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows of 40 copper alloy contacts, it offers reliable power delivery with a low amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial applications. Elevate your PCB connections with this top-of-the-line connector.