895-040-555-508

Heilind Number:EDA895-040-555-508
Manufacturer:EDAC
Manufacturer Number:895-040-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-555-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-555-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. With two rows of 40 copper alloy contacts, this connector offers optimal conductivity for seamless data transmission. The .1-inch pitch and .2-inch row spacing enable easy installation on your PCB board. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial use. Upgrade your connectivity solutions with this reliable and versatile connector.