895-040-555-802

Heilind Number:EDA895-040-555-802
Manufacturer:EDAC
Manufacturer Number:895-040-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-555-802

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board Card Edge Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in demanding environments. Featuring two rows with a total of 40 positions, this connector offers ample connectivity options for your PCBs. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration. The straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this connector for efficient and secure board-to-board connections in your designs.