895-040-555-807

Heilind Number:EDA895-040-555-807
Manufacturer:EDAC
Manufacturer Number:895-040-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-555-807

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector boasts 40 positions for optimal versatility. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in challenging environments. The contact material, made of Copper Alloy, guarantees secure and efficient conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and space-saving connectivity. Suitable for straight mounting orientation, it's perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.