895-040-555-808

Heilind Number:EDA895-040-555-808
Manufacturer:EDAC
Manufacturer Number:895-040-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-555-808

Detailed Description

Enhance your connectivity solutions with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows, each boasting 40 positions for optimal functionality. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures safety and longevity in operation. Copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. With a straight mount orientation, this connector offers versatility in various PCB setups. Operating effortlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding environments. Elevate your projects with this essential connectivity component, ideal for professionals in the electronics industry.