895-040-556-202

Heilind Number:EDA895-040-556-202
Manufacturer:EDAC
Manufacturer Number:895-040-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-556-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Meticulously designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Featuring two rows with a total of 40 copper alloy contact positions, it facilitates efficient data transmission with a low amperage of 3 A. The precise pitch of .1 inches, along with a row spacing of .2 inches, guarantees optimal performance in your electronic assemblies. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector is versatile and reliable for various applications. Elevate your connectivity standards with this essential component.