895-040-556-212

Heilind Number:EDA895-040-556-212
Manufacturer:EDAC
Manufacturer Number:895-040-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-556-212

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts 40 positions across two rows, ensuring ample connection points for your PCB assembly needs. Crafted with precision, its UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety in operation, even in harsh environments. The contact material, made of Copper Alloy, offers optimal conductivity for efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.