895-040-556-502

Heilind Number:EDA895-040-556-502
Manufacturer:EDAC
Manufacturer Number:895-040-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-556-502

Detailed Description

Enhance connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration in electronic devices, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both reliability and safety. With two rows of 40 copper alloy contacts, this connector facilitates efficient data transfer and power delivery. The .1-inch pitch and .2-inch row spacing enable precise and secure connections on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for versatile applications in various industries. Trust in this connector for optimal performance and durability in your electronic assemblies.