895-040-556-512

Heilind Number:EDA895-040-556-512
Manufacturer:EDAC
Manufacturer Number:895-040-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-556-512

Detailed Description

Enhance your PCB connectivity with this sleek black board-to-board connector featuring a total of 40 positions across two rows. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in challenging environments with an operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing offer seamless integration. Designed for straight mount orientation, it's ideal for various electronic applications, making it a must-have in your connector arsenal. Elevate your PCB design with this high-quality, high-performance connector.