895-040-556-802

Heilind Number:EDA895-040-556-802
Manufacturer:EDAC
Manufacturer Number:895-040-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-556-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 40 positions, ensuring reliable signal transmission. Its rugged UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee durability and conductivity in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse applications. Upgrade your electronic setups with this essential component.