895-040-556-812

Heilind Number:EDA895-040-556-812
Manufacturer:EDAC
Manufacturer Number:895-040-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-556-812

Detailed Description

Enhance your PCB connectivity with this sleek and high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it boasts 40 positions spread across 2 rows, ensuring seamless and secure connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees both safety and reliability, while the copper alloy contact material offers excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transmission. Whether you're working on industrial machinery or consumer electronics, this connector, with an amperage of 3A and an operating temperature range from -40 to 105°C, is the perfect choice for your projects. Upgrade your connectivity solutions with this essential component.