895-040-558-101

Heilind Number:EDA895-040-558-101
Manufacturer:EDAC
Manufacturer Number:895-040-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-558-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions with a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable and long-lasting performance. The right-angle mount orientation offers convenient installation on your board, while the .1 inch pitch and .2 inch row spacing provide optimal spacing for your components. This connector operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Elevate your connectivity game with this essential component.