895-040-558-104

Heilind Number:EDA895-040-558-104
Manufacturer:EDAC
Manufacturer Number:895-040-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-558-104

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. The 40-position connector features copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inch and right-angle mount orientation, it offers efficient and space-saving connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in industries like telecommunications, IT, and automotive. Upgrade your setup with this essential component for seamless data transmission and power delivery.