895-040-558-108

Heilind Number:EDA895-040-558-108
Manufacturer:EDAC
Manufacturer Number:895-040-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a 40-position layout with a single row for efficient signal transmission. The right-angle mount orientation ensures easy installation onto your board, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, this connector delivers reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Upgrade your system with this essential component for optimal performance.