895-040-558-112

Heilind Number:EDA895-040-558-112
Manufacturer:EDAC
Manufacturer Number:895-040-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-558-112

Detailed Description

Elevate your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and forty copper alloy contact positions, it offers reliable and efficient power delivery. The right-angle mount orientation and tight .1 inch pitch make it perfect for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse environments. Upgrade your PCB setup with this high-performance connector, a must-have for any tech enthusiast or professional.