895-040-558-201

Heilind Number:EDA895-040-558-201
Manufacturer:EDAC
Manufacturer Number:895-040-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-558-201

Detailed Description

Enhance your connectivity with this sleek Black Board-to-Board PCB Connector, designed for optimal performance in electronics assembly. With a contact amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power transmission in any setting. Featuring two rows of 40 positions each, this connector offers ample connectivity options with a .1" pitch and .2" row spacing. Its copper alloy contacts guarantee low resistance and long-lasting durability. Perfect for space-saving applications, the right-angle mount orientation allows for efficient PCB stacking. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity with this high-quality component, ideal for various electronic projects.