895-040-558-202

Heilind Number:EDA895-040-558-202
Manufacturer:EDAC
Manufacturer Number:895-040-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-558-202

Detailed Description

Enhance your PCB connectivity with our sleek Black Board-to-Board Card Edge Connector. Featuring a dual-row design with 40 positions, this connector ensures seamless communication between your circuit boards. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and efficient performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your device with this essential component for reliable and high-speed data transmission.