895-040-558-203

Heilind Number:EDA895-040-558-203
Manufacturer:EDAC
Manufacturer Number:895-040-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-558-203

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this component features a right-angle mount orientation, ensuring optimal space utilization. With a high amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material, it guarantees reliable performance even in challenging environments. The copper alloy contact material and 40 positions provide secure and efficient data transfer. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component.