895-040-558-204

Heilind Number:EDA895-040-558-204
Manufacturer:EDAC
Manufacturer Number:895-040-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-558-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, its 40-position, 2-row configuration ensures efficient data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability while maintaining a sleek aesthetic. With a mounting orientation of Right Angle, installation is a breeze. Featuring copper alloy contact material and an amperage of 3 A, this connector ensures reliable power transmission. Ideal for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Elevate your connectivity experience with this essential component.