895-040-558-207

Heilind Number:EDA895-040-558-207
Manufacturer:EDAC
Manufacturer Number:895-040-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-558-207

Detailed Description

Enhance connectivity in your electronic devices with this high-quality board-to-board PCB connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. The two rows of 40 copper alloy contacts with a .1-inch pitch and .2-inch row spacing guarantee reliable data and power transmission. Designed for right-angle mounting, it offers seamless integration onto your PCBs. With an operating temperature range of -40 to 105°C, it is ideal for a wide range of applications. Upgrade your setup with this essential connector for optimal performance and connectivity.