895-040-558-208

Heilind Number:EDA895-040-558-208
Manufacturer:EDAC
Manufacturer Number:895-040-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-558-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 40 positions each, it offers ample space for efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and .1-inch pitch cater to high-performance requirements. Its right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Elevate your connectivity with this essential component.