895-040-558-402

Heilind Number:EDA895-040-558-402
Manufacturer:EDAC
Manufacturer Number:895-040-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-558-402

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Crafted with precision, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. The 40-position layout, along with a single row design, ensures seamless integration. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the realm of electronics and beyond.