895-040-558-403

Heilind Number:EDA895-040-558-403
Manufacturer:EDAC
Manufacturer Number:895-040-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-558-403

Detailed Description

Enhance your connection capabilities with this high-quality board-to-board PCB connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliable performance in any application. Featuring 40 positions in a single row with a pitch of .1 inch, this connector offers efficient and secure connectivity. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for use in electronics, telecommunications, and other industries, this connector is a versatile solution for your connectivity needs.