895-040-558-404

Heilind Number:EDA895-040-558-404
Manufacturer:EDAC
Manufacturer Number:895-040-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-558-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With 40 positions and a pitch of .1 inches, it allows for efficient data transmission while saving space on your board. The copper alloy contact material guarantees reliable conductivity, even in demanding environments with an operating temperature range of -40 to 105°C. Its right-angle mount orientation and single-row configuration make it ideal for various applications. Upgrade your connectivity solutions with this high-performance connector.