895-040-558-407

Heilind Number:EDA895-040-558-407
Manufacturer:EDAC
Manufacturer Number:895-040-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-558-407

Detailed Description

Upgrade your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this black connector features a single row with 40 positions and a convenient right-angle mount orientation. Crafted with top-quality UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it ensures reliable performance in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and extreme environments. Elevate your PCB connections with this essential component.