895-040-558-412

Heilind Number:EDA895-040-558-412
Manufacturer:EDAC
Manufacturer Number:895-040-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-558-412

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Featuring 40 positions in a single row, this connector ensures seamless data transfer. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and reliable performance. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and efficient conductivity. The right-angle mount orientation adds versatility to your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial environments. Elevate your connectivity solutions with this essential component.