895-040-558-504

Heilind Number:EDA895-040-558-504
Manufacturer:EDAC
Manufacturer Number:895-040-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-558-504

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 40 positions each, it offers ample flexibility for your PCB layouts. The copper alloy contact material guarantees reliable and efficient data transmission. Its right-angle mount orientation and compact pitch of .1 inches make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.