895-040-558-507

Heilind Number:EDA895-040-558-507
Manufacturer:EDAC
Manufacturer Number:895-040-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-558-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-558-507

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a two-row configuration with 40 positions for seamless integration. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable insulation and protection. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees excellent conductivity. Its right-angle mount orientation and a row spacing of .2 inches offer versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments.Upgrade your setup with this essential component for a seamless and efficient connection.