895-040-558-508

Heilind Number:EDA895-040-558-508
Manufacturer:EDAC
Manufacturer Number:895-040-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-558-508

Detailed Description

Upgrade your electronic connections with our dual-row board-to-board PCB connector in sleek black. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector offers reliable performance even in challenging environments. Boasting 40 positions and a pitch of .1 inch, it enables seamless data transmission between PCBs. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic systems. Elevate your connectivity game with this essential component.