895-040-558-608

Heilind Number:EDA895-040-558-608
Manufacturer:EDAC
Manufacturer Number:895-040-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-558-608

Detailed Description

Elevate your connectivity with this cutting-edge board-to-board PCB connector, designed to streamline your electronic assembly process. With 40 positions and a sleek black finish, it offers seamless integration for your devices. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The right-angle mount orientation and 0.1-inch pitch ensure easy installation, while the wide operating temperature range of -40 to 105°C makes it ideal for diverse environments. Trust in this connector for efficient and robust connections in your electronic projects.