895-040-558-612

Heilind Number:EDA895-040-558-612
Manufacturer:EDAC
Manufacturer Number:895-040-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-558-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 40 positions, it offers ample space for your connections. The copper alloy contact material guarantees reliable and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Its right-angle mount orientation and 0.1-inch pitch make it easy to install and connect. Elevate your electronic designs with this essential component.