895-040-558-803

Heilind Number:EDA895-040-558-803
Manufacturer:EDAC
Manufacturer Number:895-040-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-558-803

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring both reliability and safety. With two rows of 40 copper alloy contacts, it offers ample connectivity options with a pitch of .1 inch and row spacing of .2 inch. The right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures dependable performance in various environments. Ideal for a range of applications, this connector is a must-have for any PCB setup.