895-040-558-804

Heilind Number:EDA895-040-558-804
Manufacturer:EDAC
Manufacturer Number:895-040-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-558-804

Detailed Description

Enhance your connectivity solutions with our high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety and durability. With two rows and 40 positions, it offers ample space for efficient data transfer. The contact material, Copper Alloy, ensures reliable conductivity, while the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB connectivity with this essential component.