895-040-558-808

Heilind Number:EDA895-040-558-808
Manufacturer:EDAC
Manufacturer Number:895-040-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-558-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with 40 positions for efficient data transfer. Made with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliability in any application. The right-angle mount orientation offers versatile installation options, while the .1 inch pitch and .2 inch row spacing accommodate precise connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial use. Upgrade your electronic projects with this essential connector.