895-040-559-102

Heilind Number:EDA895-040-559-102
Manufacturer:EDAC
Manufacturer Number:895-040-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-559-102

Detailed Description

Effortlessly connect your PCB components with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row with 40 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in any operating environment. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inch and row spacing of .2 inch allow for easy PCB assembly. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a must-have in your electronic projects.