895-040-559-212

Heilind Number:EDA895-040-559-212
Manufacturer:EDAC
Manufacturer Number:895-040-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a compact form factor with two rows of 40 positions, ensuring reliable signal transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee long-lasting quality and optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for efficient board-to-board connections. Its right-angle mount orientation further enhances space-saving capabilities, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your electronic assemblies with this essential component for seamless and secure connectivity.