895-040-559-402

Heilind Number:EDA895-040-559-402
Manufacturer:EDAC
Manufacturer Number:895-040-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-559-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-559-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 40 positions with a pitch of .1 inches, ensuring efficient data transfer. The durable housing is made of UL 94V-0 Polyphenylene Sulfide, guaranteeing reliability in various operating conditions. With a right-angle mount orientation and copper alloy contact material, this connector offers secure and stable connections. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your electronics with this essential component.