895-040-559-403

Heilind Number:EDA895-040-559-403
Manufacturer:EDAC
Manufacturer Number:895-040-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-559-403

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this component features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a right-angle mount orientation and a compact pitch of .1 inch, it offers efficient space utilization on your PCB. The connector boasts 40 positions in a single row, allowing for versatile connectivity options. Crafted with precision, it guarantees reliable signal transmission, thanks to its copper alloy contact material. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in challenging environments. Elevate your PCB design with this essential connector, a must-have for any electronics enthusiast.