895-040-559-602

Heilind Number:EDA895-040-559-602
Manufacturer:EDAC
Manufacturer Number:895-040-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-559-602

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a high-performance 40-position layout with a single row configuration and a convenient right-angle mount orientation. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and boasting copper alloy contact material, it guarantees reliable and efficient power transfer. With a low 3A amperage and a .1-inch pitch, it's perfect for high-density applications. Plus, its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Upgrade your PCB setup with this essential connector.