895-040-559-802

Heilind Number:EDA895-040-559-802
Manufacturer:EDAC
Manufacturer Number:895-040-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-559-802

Detailed Description

Enhance your PCB connections with this high-performance 40-position board-to-board connector in sleek black. Designed for seamless integration, it features a right-angle mount orientation for efficient installation. With a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide and durable copper alloy contacts, it ensures reliable conductivity in demanding environments. The .1-inch pitch and .2-inch row spacing facilitate precise positioning, while the double-row configuration accommodates multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your connectivity with this essential component.