895-040-559-804

Heilind Number:EDA895-040-559-804
Manufacturer:EDAC
Manufacturer Number:895-040-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-559-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge board-to-board connectors. Designed for seamless integration, these connectors feature a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and spaced .2 inches apart, they offer reliable and efficient power transmission. The right-angle mount orientation makes them ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Join the future of connectivity with our innovative board-to-board connectors.