895-040-560-201

Heilind Number:EDA895-040-560-201
Manufacturer:EDAC
Manufacturer Number:895-040-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-560-201

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 40 positions, with a pitch of .1 inches and row spacing of .2 inches for optimal performance. The straight mount orientation and durable UL 94V-0 Polyphenylene Sulfide housing ensure easy installation and long-lasting reliability, even in harsh environments. Crafted with copper alloy contacts and suitable for a wide operating temperature range of -40 to 105°C, this connector guarantees efficient power delivery at a consistent 3A amperage. Elevate your electronic projects with this essential component.