895-040-560-502

Heilind Number:EDA895-040-560-502
Manufacturer:EDAC
Manufacturer Number:895-040-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-560-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-560-502

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, it features 40 positions arranged in two rows, ensuring seamless data transmission. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is meticulously constructed from Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Its straight mount orientation offers convenience during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and indispensable component for any electronic setup. Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, it features 40 positions arranged in two rows, ensuring seamless data transmission. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is meticulously constructed from Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Its straight mount orientation offers convenience during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and indispensable component for any electronic setup.